-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC7102
|
Newark | Cap, 0.32Uf, 630V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.32µf, Capacitance Tolerance:± 3%, Voltage(Ac):223V, Voltage(Dc):630V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-H6324HCC RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9980 / $1.2900 | Buy Now |
DISTI #
P122475-ND
|
DigiKey | CAP FILM 0.32UF 3% 630VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
563 In Stock |
|
$0.7918 / $2.4900 | Buy Now |
DISTI #
ECW-H6324HCC
|
Avnet Americas | General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.32 ?F, ? 3%, 223 V, 630 V - Bulk (Alt: ECW-H6324HCC) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9321 / $1.0554 | Buy Now |
DISTI #
667-ECW-H6324HCC
|
Mouser Electronics | Film Capacitors 630VDC 0.32uF 3% MPP L/S=17.5mm RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 28 Weeks | 0 |
|
$0.9340 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9990 / $1.4560 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9990 / $1.4560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy