-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4094
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H20562JVB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3760 / $0.5520 | Buy Now |
DISTI #
ECW-H20562JVB-ND
|
DigiKey | CAP FILM 5600PF 5% 2KVDC RADIAL Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5051 | Buy Now |
DISTI #
ECW-H20562JVB
|
Avnet Americas | Cap Film 0.0056uF 2000V PP 5% (23 X 7.5 X 21mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECW-H20562JVB) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3511 / $0.3975 | Buy Now |
DISTI #
667-ECW-H20562JVB
|
Mouser Electronics | Film Capacitors 2000VDC 0.0056uF 5% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.5660 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.3520 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0056uF 2000V PP 5% (23 X 7.5 X 21mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3647 / $0.5402 | Buy Now |
|
Master Electronics | Cap Film 0.0056uF 2000V PP 5% (23 X 7.5 X 21mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3647 / $0.5402 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 5.6nF 2000VDC ±5% 23x7.5x17.5 10MM RADIAL | 0 |
|
$0.4045 / $0.4652 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy