-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W4091
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H20562HV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 / $0.6110 | Buy Now |
DISTI #
ECW-H20562HV-ND
|
DigiKey | CAP FILM 5600PF 3% 2KVDC RADIAL Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6194 | Buy Now |
DISTI #
ECW-H20562HV
|
Avnet Americas | Cap Film 0.0056uF 2000V PP 3% (23 X 7.5 X 16mm) Radial 20mm 105°C Bulk - Bulk (Alt: ECW-H20562HV) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3849 / $0.4358 | Buy Now |
DISTI #
667-ECW-H20562HV
|
Mouser Electronics | Film Capacitors 0.0056uF 2.0kV 3% MPP L/S=20mm RoHS: Compliant | 0 |
|
$0.6200 / $1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.3860 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0056uF 2000V PP 3% (23 X 7.5 X 16mm) Radial 20mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3999 / $0.5921 | Buy Now |
|
Master Electronics | Cap Film 0.0056uF 2000V PP 3% (23 X 7.5 X 16mm) Radial 20mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3999 / $0.5921 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 5.6nF 2000VDC ±3% 23x7.5x16 20MM RADIAL | 0 |
|
$0.4437 / $0.5102 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy