-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H20392RJV-ND
|
DigiKey | CAP FILM 3900PF 5% 2KVDC RADIAL Min Qty: 600 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4628 | Buy Now |
DISTI #
ECW-H20392RJV
|
Avnet Americas | Cap Film 0.0039uF 2000V PP 5% (18 X 9 X 21mm) Radial 7.5mm 105?C Ammo Pack - Ammo Pack (Alt: ECW-H20392RJV) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3195 / $0.3618 | Buy Now |
DISTI #
667-ECW-H20392RJV
|
Mouser Electronics | Film Capacitors 0.0039uF 2.0kV 5% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.4630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks | 0 |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0039uF 2000V PP 5% (18 X 9 X 21mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.3268 / $0.4026 | Buy Now |
|
Master Electronics | Cap Film 0.0039uF 2000V PP 5% (18 X 9 X 21mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.3268 / $0.4026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy