-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H20332HVB-ND
|
DigiKey | CAP FILM 3300PF 3% 2KVDC RADIAL Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5236 | Buy Now |
DISTI #
ECW-H20332HVB
|
Avnet Americas | Cap Film 0.0033uF 2000V PP 3% (18 X 8.5 X 20.5mm) Radial 10mm 105?C Bulk - Bulk (Alt: ECW-H20332HVB) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3254 / $0.3684 | Buy Now |
DISTI #
667-ECW-H20332HVB
|
Mouser Electronics | Film Capacitors 2000VDC 0.0033uF 3% MPP L/S=10mm RoHS: Compliant | 0 |
|
$0.5240 / $0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.3260 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0033uF 2000V PP 3% (18 X 8.5 X 20.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3328 / $0.4888 | Buy Now |
|
Master Electronics | Cap Film 0.0033uF 2000V PP 3% (18 X 8.5 X 20.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3328 / $0.4888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy