-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H20272JV-ND
|
DigiKey | CAP FILM 2700PF 5% 2KVDC RADIAL Min Qty: 500 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4183 | Buy Now |
DISTI #
ECW-H20272JV
|
Avnet Americas | Cap Film 0.0027uF 2000V PP 5% (18 X 9 X 16mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECW-H20272JV) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2888 / $0.3270 | Buy Now |
DISTI #
667-ECW-H20272JV
|
Mouser Electronics | Film Capacitors 0.0027uF 2.0kV 5% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.4190 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.2900 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0027uF 2000V PP 5% (18 X 9 X 16mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3036 / $0.4443 | Buy Now |
|
Master Electronics | Cap Film 0.0027uF 2000V PP 5% (18 X 9 X 16mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3036 / $0.4443 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 2.7nF 2000VDC ±5% 18x9x16 15MM RADIAL THT | 0 |
|
$0.3808 / $0.4379 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy