-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3963
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H20103RJV RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 / $0.5930 | Buy Now |
DISTI #
ECW-H20103RJV-ND
|
DigiKey | CAP FILM 10000PF 5% 2KVDC RADIAL Min Qty: 600 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5160 | Buy Now |
DISTI #
ECW-H20103RJV
|
Avnet Americas | Cap Film 0.01uF 2000V PP 5% (23 X 10.5 X 24.5mm) Radial 7.5mm 105?C Ammo Pack - Ammo Pack (Alt: ECW-H20103RJV) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3772 / $0.4271 | Buy Now |
DISTI #
667-ECW-H20103RJV
|
Mouser Electronics | Film Capacitors 0.01uF 2.0kV 5% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.5160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks | 0 |
|
$0.3780 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 2000V PP 5% (23 X 10.5 X 24.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.3919 / $0.5010 | Buy Now |
|
Master Electronics | Cap Film 0.01uF 2000V PP 5% (23 X 10.5 X 24.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.3919 / $0.5010 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 10nF 2000VDC ±5% 23x10.5x17.5 10MM RADIAL | 0 |
|
$0.6089 / $0.7002 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy