-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H20103JVB-ND
|
DigiKey | CAP FILM 10000PF 5% 2KVDC RADIAL Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5651 | Buy Now |
DISTI #
ECW-H20103JVB
|
Avnet Americas | Cap Film 0.01uF 2000V PP 5% (23 X 10.5 X 24.5mm) Radial 15mm 105?C Bulk - Bulk (Alt: ECW-H20103JVB) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
667-ECW-H20103JVB
|
Mouser Electronics | Film Capacitors 2000VDC 0.01uF 5% MPP L/S=15mm RoHS: Compliant | 202 |
|
$0.4060 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.3520 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 2000V PP 5% (23 X 10.5 X 24.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3591 / $0.5275 | Buy Now |
|
Master Electronics | Cap Film 0.01uF 2000V PP 5% (23 X 10.5 X 24.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3591 / $0.5275 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 10nF 2000VDC ±5% 23x10.5x17.5 10MM RADIAL | 0 |
|
$0.5860 / $0.6739 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy