-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H20102HV-ND
|
DigiKey | CAP FILM 1000PF 3% 2KVDC RADIAL Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5162 | Buy Now |
DISTI #
ECW-H20102HV
|
Avnet Americas | Cap Film 0.001uF 2000V PP 3% (18 X 6.5 X 13.5mm) Radial 15mm 105?C Bulk - Bulk (Alt: ECW-H20102HV) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3333 / $0.3632 | Buy Now |
DISTI #
667-ECW-H20102HV
|
Mouser Electronics | Film Capacitors 0.001uF 2.0kV 3% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.5170 / $0.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.3220 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.001uF 2000V PP 3% (18 X 6.5 X 13.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3281 / $0.4819 | Buy Now |
|
Master Electronics | Cap Film 0.001uF 2000V PP 3% (18 X 6.5 X 13.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3281 / $0.4819 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 1nF 2000VDC ±3% 18x6.5x13.5 15MM RADIAL | 0 |
|
$0.3381 / $0.3888 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy