-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H16622JVB-ND
|
DigiKey | CAP FILM 6200PF 5% 1.6KVDC RAD Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4249 | Buy Now |
DISTI #
ECW-H16622JVB
|
Avnet Americas | Cap Film 0.0062uF 1600V PP 5% (23 X 7 X 20mm) Radial 15mm 105?C Bulk - Bulk (Alt: ECW-H16622JVB) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3048 / $0.3322 | Buy Now |
DISTI #
667-ECW-H16622JVB
|
Mouser Electronics | Film Capacitors 1600VDC 0.0062uF 5% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.4250 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.2940 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0062uF 1600V PP 5% (23 X 7 X 20mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3001 / $0.4408 | Buy Now |
|
Master Electronics | Cap Film 0.0062uF 1600V PP 5% (23 X 7 X 20mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3001 / $0.4408 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 6.2nF 1600VDC ±5% 23x7x17.5 10MM RADIAL | 0 |
|
$0.3694 / $0.4248 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECW-H16622JVB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECW-H16622JVB
Panasonic Electronic Components
|
Samacsys Description | Metallized PP Film Capacitor MPET+PP, 0.0062μF ±5%, 1600V, -25 to 105 (85)°C, (23.0Lx7.00Wx20.0H) | |
Samacsys Manufacturer | Panasonic | |
Samacsys Modified On | 2023-03-07 16:10:32 |