-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H16363JV-ND
|
DigiKey | CAP FILM 0.036UF 5% 1.6KVDC RAD Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7012 | Buy Now |
DISTI #
ECW-H16363JV
|
Avnet Americas | Cap Film 0.036uF 1600V PP 5% (28 X 12.5 X 21.5mm) Radial 25mm 105°C Bulk - Bulk (Alt: ECW-H16363JV) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0624 / $1.2029 | Buy Now |
DISTI #
667-ECW-H16363JV
|
Mouser Electronics | Film Capacitors 0.036uF 1.6kV 5% MPP L/S=25mm RoHS: Compliant | 0 |
|
$1.7100 / $2.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.036uF 1600V PP 5% (28 X 12.5 X 21.5mm) Radial 25mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.0900 / $1.4100 | Buy Now |
|
Master Electronics | Cap Film 0.036uF 1600V PP 5% (28 X 12.5 X 21.5mm) Radial 25mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.0900 / $1.4100 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 36nF 1600VDC ±5% 28x12.5x21.5 25MM RADIAL | 0 |
|
$0.6722 / $0.7730 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy