-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H16272HVB-ND
|
DigiKey | CAP FILM 2700PF 3% 1.6KVDC RAD Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3938 | Buy Now |
DISTI #
ECW-H16272HVB
|
Avnet Americas | Cap Film 0.0027uF 1600V PP 3% (18 X 7 X 19mm) Radial 10mm 105?C Bulk - Bulk (Alt: ECW-H16272HVB) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2825 / $0.3078 | Buy Now |
DISTI #
667-ECW-H16272HVB
|
Mouser Electronics | Film Capacitors 1600VDC 0.0027uF 3% MPP L/S=10mm RoHS: Compliant | 0 |
|
$0.3940 / $0.4450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.2730 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0027uF 1600V PP 3% (18 X 7 X 19mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2781 / $0.4085 | Buy Now |
|
Master Electronics | Cap Film 0.0027uF 1600V PP 3% (18 X 7 X 19mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2781 / $0.4085 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 2.7nF 1600VDC ±3% 18x7x17.5 10MM RADIAL | 0 |
|
$0.3864 / $0.4444 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy