-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3722
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H16103HV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3440 / $0.5040 | Buy Now |
DISTI #
ECW-H16103HV-ND
|
DigiKey | CAP FILM 10000PF 3% 1.6KVDC RAD Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5162 | Buy Now |
DISTI #
ECW-H16103HV
|
Avnet Americas | Cap Film 0.01uF 1600V PP 3% (23 X 8 X 16.5mm) Radial 20mm 105?C Bulk - Bulk (Alt: ECW-H16103HV) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3208 / $0.3632 | Buy Now |
DISTI #
667-ECW-H16103HV
|
Mouser Electronics | Film Capacitors 0.01uF 1.6kV 3% MPP L/S=20mm RoHS: Compliant | 0 |
|
$0.5170 / $0.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.3220 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 1600V PP 3% (23 X 8 X 16.5mm) Radial 20mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3332 / $0.4935 | Buy Now |
|
Master Electronics | Cap Film 0.01uF 1600V PP 3% (23 X 8 X 16.5mm) Radial 20mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3332 / $0.4935 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 10nF 1600VDC ±3% 23x8x16.5 20MM RADIAL | 0 |
|
$0.4736 / $0.5446 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy