-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3719
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H16102JVB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2630 / $0.2880 | Buy Now |
DISTI #
ECW-H16102JVB-ND
|
DigiKey | CAP FILM 1000PF 5% 1.6KVDC RAD Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3059 | Buy Now |
DISTI #
ECW-H16102JVB
|
Avnet Americas | Cap Film 0.001uF 1600V PP 5% (18 X 6.5 X 18.5mm) Radial 10mm 105?C Bulk - Bulk (Alt: ECW-H16102JVB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2452 / $0.2777 | Buy Now |
DISTI #
667-ECW-H16102JVB
|
Mouser Electronics | Film Capacitors 1600VDC 0.001uF 5% MPP L/S=10mm RoHS: Compliant | 0 |
|
$0.3060 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.2460 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.001uF 1600V PP 5% (18 X 6.5 X 18.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2483 / $0.3685 | Buy Now |
|
Master Electronics | Cap Film 0.001uF 1600V PP 5% (18 X 6.5 X 18.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2483 / $0.3685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy