-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H12912RHV-ND
|
DigiKey | CAP FILM 9100PF 3% 1.25KVDC RAD Min Qty: 500 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6801 | Buy Now |
DISTI #
ECW-H12912RHV
|
Avnet Americas | Cap Film 0.0091uF 1250V PP 3% (18 X 7.5 X 19.5mm) Radial 7.5mm 105?C Ammo Pack - Ammo Pack (Alt: ECW-H12912RHV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5166 / $0.5629 | Buy Now |
DISTI #
667-ECW-H12912RHV
|
Mouser Electronics | Film Capacitors 0.0091uF 1.25kV 3% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.6810 / $1.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.4980 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0091uF 1250V PP 3% (18 X 7.5 X 19.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.5020 / $0.7470 | Buy Now |
|
Master Electronics | Cap Film 0.0091uF 1250V PP 3% (18 X 7.5 X 19.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.5020 / $0.7470 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 9.1nF 1250VDC ±3% 18x7.5x17.5 10MM RADIAL | 0 |
|
$0.4228 / $0.4862 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy