-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H12912JVB-ND
|
DigiKey | CAP FILM 9100PF 5% 1.25KVDC RAD Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6831 | Buy Now |
DISTI #
ECW-H12912JVB
|
Avnet Americas | Cap Film 0.0091uF 1250V PP 5% (18 X 7.5 X 19.5mm) Radial 10mm 105°C Bulk - Bulk (Alt: ECW-H12912JVB) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4244 / $0.4806 | Buy Now |
DISTI #
667-ECW-H12912JVB
|
Mouser Electronics | Film Capacitors 1250VDC 0.0091uF 5% MPP L/S=10mm RoHS: Compliant | 0 |
|
$0.6840 / $1.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.4260 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0091uF 1250V PP 5% (18 X 7.5 X 19.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4409 / $0.6530 | Buy Now |
|
Master Electronics | Cap Film 0.0091uF 1250V PP 5% (18 X 7.5 X 19.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4409 / $0.6530 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 9.1nF 1250VDC ±5% 18x7.5x17.5 10MM RADIAL | 0 |
|
$0.4033 / $0.4638 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy