-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECW-H12752RJV-ND
|
DigiKey | CAP FILM 7500PF 5% 1.25KVDC RAD Min Qty: 500 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5906 | Buy Now |
DISTI #
ECW-H12752RJV
|
Avnet Americas | - Ammo Pack (Alt: ECW-H12752RJV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4317 / $0.4889 | Buy Now |
DISTI #
667-ECW-H12752RJV
|
Mouser Electronics | Film Capacitors 1250VDC .0075uF 5% MPP L/S=7.5mm | 0 |
|
$0.4870 / $1.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.4330 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0075uF 1250V PP 5% (18 X 7 X 19mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.4418 / $0.6642 | Buy Now |
|
Master Electronics | Cap Film 0.0075uF 1250V PP 5% (18 X 7 X 19mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.4418 / $0.6642 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 7.5nF 1250VDC ±5% 18x7x17.5 10MM RADIAL | 0 |
|
$0.3833 / $0.4408 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy