-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H12752JV-ND
|
DigiKey | CAP FILM 7500PF 5% 1.25KVDC RAD Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6454 | Buy Now |
DISTI #
ECW-H12752JV
|
Avnet Americas | Cap Film 0.0075uF 1250V PP 5% (18 X 7 X 14mm) Radial 15mm 105?C Bulk - Bulk (Alt: ECW-H12752JV) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4010 / $0.4541 | Buy Now |
DISTI #
667-ECW-H12752JV
|
Mouser Electronics | Film Capacitors 0.0075uF 1.25kV 5% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.6460 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.4020 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0075uF 1250V PP 5% (18 X 7 X 14mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4166 / $0.6170 | Buy Now |
|
Master Electronics | Cap Film 0.0075uF 1250V PP 5% (18 X 7 X 14mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4166 / $0.6170 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 7.5nF 1250VDC ±5% 18x7x14 15MM RADIAL THT | 0 |
|
$0.3833 / $0.4408 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy