-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3676
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H12682HV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4870 / $0.7000 | Buy Now |
DISTI #
ECW-H12682HV-ND
|
DigiKey | CAP FILM 6800PF 3% 1.25KVDC RAD Min Qty: 300 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7103 | Buy Now |
DISTI #
ECW-H12682HV
|
Avnet Americas | Cap Film 0.0068uF 1250V PP 3% (18 X 7 X 13.5mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECW-H12682HV) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4413 / $0.4997 | Buy Now |
DISTI #
667-ECW-H12682HV
|
Mouser Electronics | Film Capacitors 0.0068uF 1.25kV 3% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.7110 / $1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.4430 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0068uF 1250V PP 3% (18 X 7 X 13.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4516 / $0.6790 | Buy Now |
|
Master Electronics | Cap Film 0.0068uF 1250V PP 3% (18 X 7 X 13.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4516 / $0.6790 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 6.8nF 1250VDC ±3% 18x7x13.5 15MM RADIAL | 0 |
|
$0.3955 / $0.4548 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy