-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3648
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H12512RHV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.5810 | Buy Now |
DISTI #
ECW-H12512RHV-ND
|
DigiKey | CAP FILM 5100PF 3% 1.25KVDC RAD Min Qty: 500 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5707 | Buy Now |
DISTI #
ECW-H12512RHV
|
Avnet Americas | Cap Film 0.0051uF 1250V PP 3% (18 X 6.5 X 18mm) Radial 7.5mm 105?C Ammo Pack - Ammo Pack (Alt: ECW-H12512RHV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4335 / $0.4723 | Buy Now |
DISTI #
667-ECW-H12512RHV
|
Mouser Electronics | Film Capacitors 0.0051uF 1.25kV 3% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.5710 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks | 0 |
|
$0.4180 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0051uF 1250V PP 3% (18 X 6.5 X 18mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.4266 / $0.6267 | Buy Now |
|
Master Electronics | Cap Film 0.0051uF 1250V PP 3% (18 X 6.5 X 18mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.4266 / $0.6267 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 5.1nF 1250VDC ±3% 18x6.5x17.5 10MM RADIAL | 0 |
|
$0.3825 / $0.4399 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy