-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3608
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H12392HV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.6000 | Buy Now |
DISTI #
ECW-H12392HV-ND
|
DigiKey | CAP FILM 3900PF 3% 1.25KVDC RAD Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6145 | Buy Now |
DISTI #
ECW-H12392HV
|
Avnet Americas | Cap Film 0.0039uF 1250V PP 3% (18 X 6 X 12.5mm) Radial 15mm 105°C Bulk - Bulk (Alt: ECW-H12392HV) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3818 / $0.4323 | Buy Now |
DISTI #
667-ECW-H12392HV
|
Mouser Electronics | Film Capacitors 0.0039uF 1.25kV 3% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.6150 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.3830 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0039uF 1250V PP 3% (18 X 6 X 12.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3967 / $0.5874 | Buy Now |
|
Master Electronics | Cap Film 0.0039uF 1250V PP 3% (18 X 6 X 12.5mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3967 / $0.5874 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 3.9nF 1250VDC ±3% 18x6x12.5 15MM RADIAL | 0 |
|
$0.3958 / $0.4552 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy