-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3517
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H12182RJV RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.4590 | Buy Now |
DISTI #
ECW-H12182RJV-ND
|
DigiKey | CAP FILM 1800PF 5% 1.25KVDC RAD Min Qty: 500 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4724 | Buy Now |
DISTI #
ECW-H12182RJV
|
Avnet Americas | Cap Film 0.0018uF 1250V PP 5% (18 X 7 X 19mm) Radial 7.5mm 105?C Ammo Pack - Ammo Pack (Alt: ECW-H12182RJV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3453 / $0.3910 | Buy Now |
DISTI #
667-ECW-H12182RJV
|
Mouser Electronics | Film Capacitors 0.0018uF 1.25kV 5% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.4730 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.3460 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0018uF 1250V PP 5% (18 X 7 X 19mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.3479 / $0.4216 | Buy Now |
|
Master Electronics | Cap Film 0.0018uF 1250V PP 5% (18 X 7 X 19mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.3479 / $0.4216 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy