-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3511
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H12163RJV Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5830 / $0.7360 | Buy Now |
DISTI #
ECW-H12163RJV-ND
|
DigiKey | CAP FILM 0.016UF 5% 1.25KVDC RAD Min Qty: 500 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7235 | Buy Now |
DISTI #
ECW-H12163RJV
|
Avnet Americas | Cap Film 0.016uF 1250V PP 5% (23 X 7.5 X 21mm) Radial 7.5mm 105°C Ammo Pack - Ammo Pack (Alt: ECW-H12163RJV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5289 / $0.5988 | Buy Now |
DISTI #
667-ECW-H12163RJV
|
Mouser Electronics | Film Capacitors 0.016uF 1.25kV 5% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.7240 / $1.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.5300 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.016uF 1250V PP 5% (23 X 7.5 X 21mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.5490 / $0.8140 | Buy Now |
|
Master Electronics | Cap Film 0.016uF 1250V PP 5% (23 X 7.5 X 21mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.5490 / $0.8140 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 16nF 1250VDC ±5% 23x7.5x17.5 10MM RADIAL | 0 |
|
$0.4107 / $0.4723 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy