-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3506
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H12163HV Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6040 / $0.8700 | Buy Now |
DISTI #
ECW-H12163HV-ND
|
DigiKey | CAP FILM 0.016UF 3% 1.25KVDC RAD Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8821 | Buy Now |
DISTI #
ECW-H12163HV
|
Avnet Americas | Cap Film 0.016uF 1250V PP 3% (23 X 7.5 X 16mm) Radial 20mm 105°C Bulk - Bulk (Alt: ECW-H12163HV) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5481 / $0.6206 | Buy Now |
DISTI #
667-ECW-H12163HV
|
Mouser Electronics | Film Capacitors 0.016uF 1.25kV 3% MPP L/S=20mm RoHS: Compliant | 0 |
|
$0.8830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.5490 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.016uF 1250V PP 3% (23 X 7.5 X 16mm) Radial 20mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5610 / $0.8430 | Buy Now |
|
Master Electronics | Cap Film 0.016uF 1250V PP 3% (23 X 7.5 X 16mm) Radial 20mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5610 / $0.8430 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 16nF 1250VDC ±3% 23x7.5x16 20MM RADIAL | 0 |
|
$0.4538 / $0.5219 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy