-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H12152HVB-ND
|
DigiKey | CAP FILM 1500PF 3% 1.25KVDC RAD Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5646 | Buy Now |
DISTI #
ECW-H12152HVB
|
Avnet Americas | Cap Film 0.0015uF 1250V PP 3% (18 X 6.5 X 18.5mm) Radial 10mm 105?C Bulk - Bulk (Alt: ECW-H12152HVB) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3645 / $0.3972 | Buy Now |
DISTI #
667-ECW-H12152HVB
|
Mouser Electronics | Film Capacitors 1250VDC 0.0015uF 3% MPP L/S=10mm RoHS: Compliant | 750 |
|
$0.4050 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.3520 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.0015uF 1250V PP 3% (18 X 6.5 X 18.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3588 / $0.5271 | Buy Now |
|
Master Electronics | Cap Film 0.0015uF 1250V PP 3% (18 X 6.5 X 18.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3588 / $0.5271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy