-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H12123HVB-ND
|
DigiKey | CAP FILM 0.012UF 3% 1.25KVDC RAD Min Qty: 300 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8083 | Buy Now |
DISTI #
ECW-H12123HVB
|
Avnet Americas | Cap Film 0.012uF 1250V PP 3% (18 X 8.5 X 20.5mm) Radial 10mm 105?C Bulk - Bulk (Alt: ECW-H12123HVB) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5219 / $0.5687 | Buy Now |
DISTI #
667-ECW-H12123HVB
|
Mouser Electronics | Film Capacitors 1250VDC 0.012uF 3% MPP L/S=10mm RoHS: Compliant | 0 |
|
$0.8090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.5040 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.012uF 1250V PP 3% (18 X 8.5 X 20.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5080 / $0.7550 | Buy Now |
|
Master Electronics | Cap Film 0.012uF 1250V PP 3% (18 X 8.5 X 20.5mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.5080 / $0.7550 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 12nF 1250VDC ±3% 18x8.5x17.5 10MM RADIAL | 0 |
|
$0.4361 / $0.5015 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy