-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H12113HV-ND
|
DigiKey | CAP FILM 0.011UF 3% 1.25KVDC RAD Min Qty: 300 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7655 | Buy Now |
DISTI #
ECW-H12113HV
|
Avnet Americas | Cap Film 0.011uF 1250V PP 3% (18 X 8.5 X 15mm) Radial 15mm 105?C Bulk - Bulk (Alt: ECW-H12113HV) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4942 / $0.5386 | Buy Now |
DISTI #
667-ECW-H12113HV
|
Mouser Electronics | Film Capacitors 0.011uF 1.25kV 3% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.7660 / $1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.4770 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.011uF 1250V PP 3% (18 X 8.5 X 15mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4807 / $0.7146 | Buy Now |
|
Master Electronics | Cap Film 0.011uF 1250V PP 3% (18 X 8.5 X 15mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4807 / $0.7146 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 11nF 1250VDC ±3% 18x8.5x15 15MM RADIAL | 0 |
|
$0.4276 / $0.4917 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy