-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3438
|
Newark | Film Capacitor Pp, 0.0010Uf, 5%, 1250Vdc, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1000Pf, Capacitance Tolerance:± 5%, Voltage(Ac):354V, Voltage(Dc):1.25Kv, Humidity Rating:- Rohs Compliant: Yes |Panasonic ECW-H12102JV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4820 | Buy Now |
DISTI #
P10470-ND
|
DigiKey | CAP FILM 1000PF 5% 1.25KVDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3330 / $1.0400 | Buy Now |
DISTI #
ECW-H12102JV
|
Avnet Americas | Cap Film 0.001uF 1250V PP 5% (18 X 6.5 X 13.5mm) Radial 15mm 105?C Bulk - Bulk (Alt: ECW-H12102JV) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3127 / $0.3407 | Buy Now |
DISTI #
667-ECW-H12102JV
|
Mouser Electronics | Film Capacitors .001uF 1.25kV 5% MPP L/S=15mm RoHS: Compliant | 1817 |
|
$0.3360 / $0.9400 | Buy Now |
DISTI #
V79:2366_26350806
|
Arrow Electronics | Cap Film 0.001uF 1250V PP 5%( 18 X 6.5 X 13.5mm) Radial 15mm 105°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1951 | Americas - 9 |
|
$0.2752 / $0.4536 | Buy Now |
DISTI #
70260402
|
RS | Capacitor, Polypro Met, Cap 0.001 uF, Tol 5%,Vol-Rtg 1250 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECW-H12102JV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.3020 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.001uF 1250V PP 5% (18 X 6.5 X 13.5mm) Radial 15mm 105°C Bulk RoHS: Compliant |
123 Partner Stock 1000 On Order |
|
$0.3148 / $0.6241 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
ECW-H12102JV
|
TTI | Film Capacitors .001uF 1.25kV 5% MPP L/S=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$0.3320 / $0.5520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy