-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3300
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H10333JV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4300 / $0.6200 | Buy Now |
DISTI #
ECW-H10333JV-ND
|
DigiKey | CAP FILM 0.033UF 5% 1KVDC RADIAL Min Qty: 400 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6283 | Buy Now |
DISTI #
ECW-H10333JV
|
Avnet Americas | Cap Film 0.033uF 1000V PP 5% (23 X 7.5 X 16mm) Radial 20mm 105°C Bulk - Bulk (Alt: ECW-H10333JV) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3904 / $0.4420 | Buy Now |
DISTI #
667-ECW-H10333JV
|
Mouser Electronics | Film Capacitors 0.033uF 1.0kV 5% MPP L/S=20mm RoHS: Compliant | 288 |
|
$0.4510 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.3920 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.033uF 1000V PP 5% (23 X 7.5 X 16mm) Radial 20mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3993 / $0.5865 | Buy Now |
|
Master Electronics | Cap Film 0.033uF 1000V PP 5% (23 X 7.5 X 16mm) Radial 20mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3993 / $0.5865 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy