-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-H10333HVB-ND
|
DigiKey | CAP FILM 0.033UF 3% 1KVDC RADIAL Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7055 | Buy Now |
DISTI #
ECW-H10333HVB
|
Avnet Americas | Cap Film 0.033uF 1000V PP 3% (23 X 7.5 X 21mm) Radial 15mm 105?C Bulk - Bulk (Alt: ECW-H10333HVB) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4384 / $0.4964 | Buy Now |
DISTI #
667-ECW-H10333HVB
|
Mouser Electronics | Film Capacitors 1000VDC 0.033uF 3% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.7060 / $1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks | 0 |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.033uF 1000V PP 3% (23 X 7.5 X 21mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4431 / $0.6587 | Buy Now |
|
Master Electronics | Cap Film 0.033uF 1000V PP 3% (23 X 7.5 X 21mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4431 / $0.6587 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 33nF 1000VDC ±3% 23x7.5x17.5 10MM RADIAL | 0 |
|
$0.5557 / $0.6391 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy