-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W3148
|
Newark | Ecwh, Met Polyprop Film Cap Radial Lead Rohs Compliant: Yes |Panasonic ECW-H10103HV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3280 / $0.3590 | Buy Now |
DISTI #
ECW-H10103HV-ND
|
DigiKey | CAP FILM 10000PF 3% 1KVDC RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3819 | Buy Now |
DISTI #
ECW-H10103HV
|
Avnet Americas | Film Capacitor, 0.01 uF, 283 V, 1000 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-H10103HV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3062 / $0.3467 | Buy Now |
DISTI #
667-ECW-H10103HV
|
Mouser Electronics | Film Capacitors 0.01uF 1.0kV 3% MPP L/S=15mm RoHS: Compliant | 960 |
|
$0.3420 / $1.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.3070 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.01uF 1000V PP 3% (18 X 6.5 X 13mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3131 / $0.4600 | Buy Now |
|
Master Electronics | Cap Film 0.01uF 1000V PP 3% (18 X 6.5 X 13mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.3131 / $0.4600 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 10nF 1000VDC ±3% 18x6.5x13 15MM RADIAL | 0 |
|
$0.3980 / $0.4577 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy