There are no models available for this part yet.
Overview of ECW-FG60805J by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECW-FG60805J by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-ECW-FG60805J-ND
|
DigiKey | CAP FILM 8UF 600VDC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
150 In Stock |
|
$1.5779 / $4.3900 | Buy Now | |
DISTI #
667-ECW-FG60805J
|
Mouser Electronics | Film Capacitors 600VDC 8uF 5% STR L/S=27.5mm AEC-Q200 RoHS: Compliant | 148 |
|
$1.6400 / $4.1100 | Buy Now | |
DISTI #
72297782
|
RS | Capacitor, Metallized Polypropyl Film, 8.0 Cap, 600VDC, Straight, CEW-FG Series | Panasonic Electronic Components ECW-FG60805J RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 28 Weeks | 0 |
|
$1.5600 | Buy Now | ||
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 8uF ±5% - 600V - Lead Pitch:27.5mm - Lead Length:20mm - -40 to 110°C RoHS: Compliant | 0 |
|
$1.5900 / $2.3800 | Buy Now | ||
DISTI #
ECW-FG60805J
|
TTI | Film Capacitors 600VDC 8uF 5% STR L/S=27.5mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 | Americas - 0 |
|
$1.6100 / $1.6800 | Buy Now | |
Master Electronics | Metallized Polypropylene Film Capacitor - 8uF ±5% - 600V - Lead Pitch:27.5mm - Lead Length:20mm - -40 to 110°C RoHS: Compliant | 0 |
|
$1.5900 / $2.3800 | Buy Now | ||
Ozdisan Elektronik | CAP.FILM 8uF 600VDC ±5% 31.5x13.5x28.5 27.5MM00 | 68 |
|
$2.8408 / $3.1249 | Buy Now |
CAD Models for ECW-FG60805J by Panasonic Electronic Components
Part Data Attributes for ECW-FG60805J by Panasonic Electronic Components
ECW-FG60805J
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ECW-FG60805JPanasonic Electronic ComponentsVS
-