-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6868
|
Newark | Cap, 1Uf, 630V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 5%, Typical Applications:High Frequency, Capacitor Mounting:Through Hole, Esr:- Rohs Compliant: Yes |Panasonic ECW-FG2J105P1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 / $0.5540 | Buy Now |
DISTI #
P124082-ND
|
DigiKey | CAP FILM 1UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
604 In Stock |
|
$0.5001 / $1.4600 | Buy Now |
DISTI #
ECW-FG2J105P1
|
Avnet Americas | Film Capacitor, 1 uF, 141 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FG2J105P1) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4781 / $0.5413 | Buy Now |
DISTI #
667-ECW-FG2J105P1
|
Mouser Electronics | Film Capacitors 630VDC 1.0uF 5% ST LEAD AEC-Q200 RoHS: Compliant | 847 |
|
$0.5340 / $1.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 28 Weeks | 0 |
|
$0.4790 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 1uF ±5% - 630V - Lead Pitch:22.5mm - Lead Length:20mm - -40 to 110°C RoHS: Compliant |
1200 In Stock |
|
$0.5480 / $0.8210 | Buy Now |
DISTI #
67011401
|
Verical | Cap Film 1uF 630V PP 5%( 27 X 10.5 X 19mm) Radial 22.5mm 0.0129 Ohm 110°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2306 | Americas - 1200 |
|
$0.7888 / $1.1403 | Buy Now |
DISTI #
ECW-FG2J105P1
|
TTI | Film Capacitors 630VDC 1.0uF 5% ST LEAD AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 | Americas - 0 |
|
$0.5490 / $0.6130 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 1uF ±5% - 630V - Lead Pitch:22.5mm - Lead Length:20mm - -40 to 110°C RoHS: Compliant |
1200 In Stock |
|
$0.5480 / $0.8210 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 1uF 630VDC ±5% 27x10.5x19 22.5MM AEC-Q200 | 0 |
|
$0.8457 / $0.9726 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy