-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y7557
|
Newark | Capacitor, Film, Pp, 0.1Uf, 450V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):84V, Voltage(Dc):450V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-FE2W104J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3060 | Buy Now |
DISTI #
10-ECW-FE2W104J-ND
|
DigiKey | CAP FILM 0.1UF 5% 450VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1551 In Stock |
|
$0.1590 / $0.6600 | Buy Now |
DISTI #
ECW-FE2W104J
|
Avnet Americas | Film Capacitor, 0.1 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FE2W104J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1412 / $0.1599 | Buy Now |
DISTI #
667-ECW-FE2W104J
|
Mouser Electronics | Film Capacitors 0.1uF 450VDC 5% MPP L/S=10mm RoHS: Compliant | 5009 |
|
$0.1590 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks | 0 |
|
$0.1415 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 450V PP 5%( 13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo RoHS: Compliant |
2000 In Stock |
|
$0.1478 / $0.1637 | Buy Now |
DISTI #
73480312
|
Verical | Cap Film 0.1uF 450V PP 5% (13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105°C Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2338 | Americas - 2000 |
|
$0.2274 | Buy Now |
DISTI #
ECW-FE2W104J
|
TTI | Film Capacitors 0.1uF 450VDC 5% MPP L/S=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4800 In Stock |
|
$0.1500 / $0.2830 | Buy Now |
|
Master Electronics | Cap Film 0.1uF 450V PP 5%( 13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105C Ammo RoHS: Compliant |
2000 In Stock |
|
$0.1478 / $0.1637 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 100nF 450VDC ±5% 13x5x10.5 10MM RADIAL | 0 |
|
$0.2449 / $0.2816 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy