-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y7533
|
Newark | Capacitor, Film, Pp, 1.5Uf, 630V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1.5µf, Capacitance Tolerance:± 5%, Voltage(Ac):141V, Voltage(Dc):630V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-FE2J155J RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5020 / $0.7230 | Buy Now |
DISTI #
P19148-ND
|
DigiKey | CAP FILM 1.5UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
284 In Stock |
|
$0.8414 / $1.2300 | Buy Now |
DISTI #
ECW-FE2J155J
|
Avnet Americas | Film Capacitor, 1.5 uF, 141 V, 630 V, ± 5%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: ECW-FE2J155J) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4557 / $0.5160 | Buy Now |
DISTI #
667-ECW-FE2J155J
|
Mouser Electronics | Film Capacitors 1.5uF 630VDC 5% MPP L/S=22.5mm RoHS: Compliant | 0 |
|
$0.8420 / $1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks | 0 |
|
$0.4570 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4605 / $0.5563 | Buy Now |
DISTI #
C1S600605349308
|
Chip1Stop | Capacitor Film | 90 |
|
$0.4660 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4605 / $0.5563 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 1.5uF 630VDC ±5% 26x12x19 22.5MM RADIAL | 0 |
|
$0.8878 / $1.0210 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy