-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECW-FE2J105Q5 by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3275550
|
Farnell | CAP, 1UF, 630V, FILM, RADIAL RoHS: Compliant Min Qty: 800 Lead time: 35 Weeks, 4 Days Container: Each | 190 |
|
$0.3865 / $0.4226 | Buy Now |
DISTI #
P124893-ND
|
DigiKey | CAP FILM 1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
349 In Stock |
|
$0.4067 / $1.2000 | Buy Now |
DISTI #
33AH7200
|
Avnet Americas | Capacitor Metallized Polypropylene Film 1uF 630V 10% 2-Pin Radial Leaded Bulk - Bulk (Alt: 33AH7200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Bulk |
190 Partner Stock |
|
$0.3860 / $0.4380 | Buy Now |
DISTI #
ECW-FE2J105Q5
|
Avnet Americas | Capacitor Metallized Polypropylene Film 1uF 630V 10% 2-Pin Radial Leaded Bulk - Bulk (Alt: ECW-FE2J1... more RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2855 / $0.3035 | Buy Now |
DISTI #
667-ECW-FE2J105Q5
|
Mouser Electronics | Film Capacitors 630VDC 1.0uF 10% ST MMP L/S=27.5 RoHS: Compliant | 0 |
|
$0.4060 / $1.1800 | Order Now |
|
Future Electronics | 1 F Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 20 Weeks | 0 |
|
$0.3300 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor RoHS: Compliant | 0 |
|
$0.3367 / $0.4019 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor RoHS: Compliant | 0 |
|
$0.3367 / $0.4019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy