Part Details for ECW-FD2W474P1 by Panasonic Electronic Components
Overview of ECW-FD2W474P1 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECW-FD2W474P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16726-ND
|
DigiKey | CAP FILM 0.47UF 5% 450VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
229 In Stock |
|
$0.1913 / $0.6700 | Buy Now |
DISTI #
ECW-FD2W474P1
|
Avnet Americas | Film Capacitor, 0.47 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2W474P1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 2844 |
|
$0.1528 / $0.1619 | Buy Now |
DISTI #
667-ECW-FD2W474P1
|
Mouser Electronics | Film Capacitors 450VDC 0.47uF 5% MPP L/S=10mm RoHS: Compliant | 658 |
|
$0.1970 / $0.6000 | Buy Now |
DISTI #
70280538
|
RS | Capacitor, Polypro Met, Cap 0.47 uF, Tol 5%,Vol-Rtg 450 VDC, Radial, Straight, Bulk | Panasonic Electronic Components ECW-FD2W474P1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4990 / $0.6240 | RFQ |
|
Future Electronics | Film Capacitors 450VDC 0.47uF 5% MPP L/S=10mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.1640 / $0.1800 | Buy Now |
|
Future Electronics | Film Capacitors 450VDC 0.47uF 5% MPP L/S=10mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.1760 / $0.1920 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1855 / $0.2821 | Buy Now |
DISTI #
ECW-FD2W474P1
|
TTI | Film Capacitors 450VDC 0.47uF 5% MPP L/S=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1790 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1855 / $0.2821 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 9500 |
|
$0.2160 / $0.2314 | Buy Now |