-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-FD2W275JB-ND
|
DigiKey | CAP FILM 2.7UF 5% 450VDC RADIAL Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4351 | Buy Now |
DISTI #
ECW-FD2W275JB
|
Avnet Americas | Film Capacitor, 2.7 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2W275JB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3604 / $0.4081 | Buy Now |
DISTI #
667-ECW-FD2W275JB
|
Mouser Electronics | Film Capacitors 450VDC 2.7uF 5% MPP L/S=15mm RoHS: Compliant | 0 |
|
$0.4350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 32 Weeks | 0 |
|
$0.3620 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3745 / $0.5545 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3745 / $0.5545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy