-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W7602
|
Newark | Film Capacitor, 0.15Uf, 450V, 5%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.15Μf, Capacitance Tolerance:± 5%, Voltage(Ac):84V, Voltage(Dc):450V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-FD2W154JQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$0.1230 | Buy Now |
DISTI #
P16708-ND
|
DigiKey | CAP FILM 0.15UF 5% 450VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1042 In Stock |
|
$0.1508 / $0.6200 | Buy Now |
DISTI #
ECW-FD2W154JQ
|
Avnet Americas | Film Capacitor, 0.15 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2W154JQ) RoHS: Compliant Min Qty: 3300 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1339 / $0.1516 | Buy Now |
DISTI #
667-ECW-FD2W154JQ
|
Mouser Electronics | Film Capacitors 450VDC 0.15uF 5% MPP L/S=10mm RoHS: Compliant | 26 |
|
$0.1500 / $0.6000 | Buy Now |
DISTI #
70280309
|
RS | Capacitor, Polypro Met, Cap 0.15 uF, Tol 5%,Vol-Rtg 450 VDC, Radial, Crimped, Bulk | Panasonic Electronic Components ECW-FD2W154JQ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2130 / $0.2670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.1342 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1389 / $0.2144 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1389 / $0.2144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy