-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-FD2W154J4-ND
|
DigiKey | CAP FILM 0.15UF 5% 450VDC RADIAL Min Qty: 1400 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1924 | Buy Now |
DISTI #
ECW-FD2W154J4
|
Avnet Americas | Film Capacitor, 0.15 uF, 84 V, 450 V, ± 5%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-FD2W154J4) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1407 / $0.1593 | Buy Now |
DISTI #
667-ECW-FD2W154J4
|
Mouser Electronics | Film Capacitors 450VDC 0.15uF 5% MPP L/S=7.5mm RoHS: Compliant | 1369 |
|
$0.1610 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 28 Weeks | 0 |
|
$0.1409 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1460 / $0.2253 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1460 / $0.2253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy