-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF1596CT-ND
|
DigiKey | CAP FILM 1UF 5% 450VDC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4258 In Stock |
|
$0.2281 / $1.0000 | Buy Now |
DISTI #
ECW-FD2W105J4
|
Avnet Americas | Film Capacitor, 1 uF, 84 V, 450 V, ? 5%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-FD2W105J4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2338 / $0.2548 | Buy Now |
DISTI #
667-ECW-FD2W105J4
|
Mouser Electronics | Film Capacitors 450VDC 1.0uF 5% MPP L/S=7.5mm RoHS: Compliant | 1108 |
|
$0.2520 / $0.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks | 0 |
|
$0.2260 | Buy Now |
|
Onlinecomponents.com | Cap Film 1uF 450V PP 5% (17.5 X 7.8 X 16mm) Radial 7.5mm 110°C Ammo RoHS: Compliant |
28 In Stock |
|
$0.2390 / $0.3726 | Buy Now |
DISTI #
ECW-FD2W105J4
|
TTI | Film Capacitors 450VDC 1.0uF 5% MPP L/S=7.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Ammo Pack |
Americas - 800 In Stock |
|
$0.2380 / $0.2810 | Buy Now |
|
Master Electronics | Cap Film 1uF 450V PP 5% (17.5 X 7.8 X 16mm) Radial 7.5mm 110°C Ammo RoHS: Compliant |
28 In Stock |
|
$0.2390 / $0.3726 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 1uF 450VDC ±5% 17.5x7.8x11 7.5MM RADIAL | 0 |
|
$0.3441 / $0.3957 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy