-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5687
|
Newark | Ecwf(D), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FD2J473J4 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1910 | Buy Now |
DISTI #
10-ECW-FD2J473J4CT-ND
|
DigiKey | CAP FILM 0.047UF 5% 630VDC RAD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
697 In Stock |
|
$0.1532 / $0.7400 | Buy Now |
DISTI #
ECW-FD2J473J4
|
Avnet Americas | ECWF(D)/ 630VDC/ 0.047uF/ ?5%/ 12.6x4.4x12.8mm/ LS=7.5mm/ Odd size Taping - Tape and Reel (Alt: ECW-FD2J473J4) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ECW-FD2J473J4
|
Mouser Electronics | Film Capacitors 630VDC 0.047uF 5% MPP L/S=7.5mm RoHS: Compliant | 3516 |
|
$0.1600 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 20 Weeks | 0 |
|
$0.1518 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1511 / $0.2277 | Buy Now |
DISTI #
ECW-FD2J473J4
|
TTI | Film Capacitors 630VDC 0.047uF 5% MPP L/S=7.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 1300 Container: Reel |
Americas - 1300 In Stock |
|
$0.1520 / $0.1830 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1511 / $0.2277 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 47nF 630VDC ±5% 12.6x4.4x12.8 7.5MM THT | 0 |
|
$0.3147 / $0.3619 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy