-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5647
|
Newark | Ecwf(D), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FD2J275KC Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8420 / $1.0700 | Buy Now |
DISTI #
ECW-FD2J275KC-ND
|
DigiKey | CAP FILM 2.7UF 10% 630VDC RADIAL Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9837 | Buy Now |
DISTI #
ECW-FD2J275KC
|
Avnet Americas | Film Capacitor, 2.7 uF, 141 V, 630 V, ± 10%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2J275KC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7640 / $0.8651 | Buy Now |
DISTI #
667-ECW-FD2J275KC
|
Mouser Electronics | Film Capacitors 630VDC 2.7uF 10% MPP L/S=22.5mm RoHS: Compliant | 0 |
|
$0.9840 / $2.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.7660 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7820 / $1.1750 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7820 / $1.1750 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 2.7uF 630VDC ±10% 25.3x13.8x19.2 22.5MM | 0 |
|
$1.6315 / $1.7947 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy