-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC5576
|
Newark | Ecwf(D), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FD2J124JQ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.2610 | Buy Now |
DISTI #
P122556-ND
|
DigiKey | CAP FILM 0.12UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
751 In Stock |
|
$0.2598 / $0.9900 | Buy Now |
DISTI #
ECW-FD2J124JQ
|
Avnet Americas | Film Capacitor, 0.12 uF, 141 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-FD2J124JQ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2227 / $0.2522 | Buy Now |
DISTI #
667-ECW-FD2J124JQ
|
Mouser Electronics | Film Capacitors 630VDC 0.12uF 5% MPP L/S=10mm RoHS: Compliant | 691 |
|
$0.2490 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.2240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2346 / $0.3567 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2346 / $0.3567 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 120nF 630VDC ±5% 12.6x6.2x14.6 10MM THT | 0 |
|
$0.4768 / $0.5483 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy