Part Details for ECW-FA2J274J5 by Panasonic Electronic Components
Overview of ECW-FA2J274J5 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECW-FA2J274J5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2509
|
Newark | Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FA2J274J5 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 / $0.4020 | Buy Now |
DISTI #
ECW-FA2J274J5-ND
|
DigiKey | CAP FILM 0.27UF 5% 630VDC RADIAL Min Qty: 800 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4016 | Buy Now |
DISTI #
ECW-FA2J274J5
|
Avnet Americas | ECWF(A), Met Polyprop Film Cap, Rad Lead - Ammo Pack (Alt: ECW-FA2J274J5) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3025 / $0.3425 | Buy Now |
DISTI #
667-ECW-FA2J274J5
|
Mouser Electronics | Film Capacitors 630VDC 0.27uF 5% MPP L/S=7.5mm RoHS: Compliant | 0 |
|
$0.4020 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 32 Weeks | 0 |
|
$0.3030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
800 In Stock |
|
$0.3133 / $0.4017 | Buy Now |
|
Master Electronics | RoHS: Compliant |
800 In Stock |
|
$0.3133 / $0.4017 | Buy Now |