-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12155-ND
|
DigiKey | CAP FILM 0.091UF 3% 630VDC RAD Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7353 / $1.1476 | Buy Now |
DISTI #
ECW-F6913HL
|
Avnet Americas | Film Capacitor, 0.091 uF, 223 V, 630 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6913HL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7167 / $0.8115 | Buy Now |
DISTI #
667-ECW-F6913HL
|
Mouser Electronics | Film Capacitors 630VDC 0.091uF 3% MPP L/S=12.5mm RoHS: Compliant | 0 |
|
$0.8080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.7180 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.091uF 630V PP 3% (15.5 X 8.3 X 12.7mm) Radial 12.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.7680 / $1.1200 | Buy Now |
|
Master Electronics | Cap Film 0.091uF 630V PP 3% (15.5 X 8.3 X 12.7mm) Radial 12.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.7680 / $1.1200 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 91nF 630VDC ±3% 15.5x8.3x12.7 12.5MM THT | 0 |
|
$0.4420 / $0.5083 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy