-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W6252
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6823RJL Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5860 / $0.8430 | Buy Now |
DISTI #
ECW-F6823RJL-ND
|
DigiKey | CAP FILM 0.082UF 5% 630VDC RAD Min Qty: 400 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.8549 | Buy Now |
DISTI #
ECW-F6823RJL
|
Avnet Americas | Film Capacitor, 0.082 uF, 223 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-F6823RJL) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5312 / $0.6015 | Buy Now |
DISTI #
667-ECW-F6823RJL
|
Mouser Electronics | Film Capacitors 630VDC 0.082uF 5% MPP L/S=7.5mm RoHS: Compliant | 75 |
|
$0.6140 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks | 0 |
|
$0.5330 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.082uF 630V PP 5% (15.5 X 8 X 17.4mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.5520 / $0.8170 | Buy Now |
|
Master Electronics | Cap Film 0.082uF 630V PP 5% (15.5 X 8 X 17.4mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.5520 / $0.8170 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 82nF 630VDC ±5% 15.5x8x17.4 7.5MM RADIAL | 0 |
|
$0.3467 / $0.3987 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy