-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W6233
|
Newark | Ecwf(L), Met Polypropylene Film Cap Radi Rohs Compliant: Yes |Panasonic ECW-F6684HL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.5100 | Buy Now |
DISTI #
P12253-ND
|
DigiKey | CAP FILM 0.68UF 3% 630VDC RADIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1827 | Buy Now |
DISTI #
ECW-F6684HL
|
Avnet Americas | Film Capacitor, 0.68 uF, 223 V, 630 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6684HL) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0104 / $1.1441 | Buy Now |
DISTI #
667-ECW-F6684HL
|
Mouser Electronics | Film Capacitors .68uF 630V 3% MPP L/S=25mm RoHS: Compliant | 0 |
|
$1.1900 / $2.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.68uF 630V PP 3% (28 X 12.7 X 19.3mm) Radial 25mm 105°C Bulk RoHS: Compliant |
150 In Stock |
|
$0.9960 / $1.2630 | Buy Now |
|
Master Electronics | Cap Film 0.68uF 630V PP 3% (28 X 12.7 X 19.3mm) Radial 25mm 105°C Bulk RoHS: Compliant |
150 In Stock |
|
$0.9960 / $1.2630 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 680nF 630VDC ±3% 28x12.7x19.3 25MM RADIAL | 0 |
|
$1.1903 / $1.3093 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy