-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F6624HLB-ND
|
DigiKey | CAP FILM 0.62UF 3% 630VDC RADIAL Min Qty: 200 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5782 | Buy Now |
DISTI #
ECW-F6624HLB
|
Avnet Americas | Film Capacitor, 0.62 uF, 223 V, 630 V, ± 3%, Metallized PP, Radial Leaded - Bulk (Alt: ECW-F6624HLB) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9856 / $1.1160 | Buy Now |
DISTI #
667-ECW-F6624HLB
|
Mouser Electronics | Film Capacitors 630VDC 0.62uF 3% MPP L/S=7.5mm RoHS: Compliant | 194 |
|
$1.1600 / $2.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 28 Weeks | 0 |
|
$0.9880 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.62uF 630V PP 3% (28 X 12.1 X 23.7mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.0100 / $1.3100 | Buy Now |
|
Master Electronics | Cap Film 0.62uF 630V PP 3% (28 X 12.1 X 23.7mm) Radial 17.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.0100 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy