-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECW-F6623RJL-ND
|
DigiKey | CAP FILM 0.062UF 5% 630VDC RAD Min Qty: 400 Lead time: 29 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7849 | Buy Now |
DISTI #
ECW-F6623RJL
|
Avnet Americas | Film Capacitor, 0.062 uF, 223 V, 630 V, ± 5%, Metallized PP, Radial Leaded - Ammo Pack (Alt: ECW-F6623RJL) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4877 / $0.5522 | Buy Now |
DISTI #
667-ECW-F6623RJL
|
Mouser Electronics | Film Capacitors 630VDC 0.062uF 5% MPP L/S=7.5mm RoHS: Compliant | 175 |
|
$0.5640 / $1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 28 Weeks | 0 |
|
$0.4890 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.062uF 630V PP 5% (15.5 X 7.1 X 16.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.5070 / $0.7500 | Buy Now |
|
Master Electronics | Cap Film 0.062uF 630V PP 5% (15.5 X 7.1 X 16.5mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.5070 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy